
Fischer Elektronik SLY3/035/50/Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 4.8mm |
| Length | 100mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik SLY3/035/50/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
