Fischer Elektronik SLY3.035.50G technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLY3.035.50G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.