Fischer Elektronik SLY304114S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.35mm |
| Length | 28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLY304114S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.