
Fischer Elektronik SLY4/35/40/G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLY4/35/40/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
