Fischer Elektronik SLY612210Z technical specifications.
| Contact Plating | Tin |
| Depth | 4mm |
| Length | 10mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SLY612210Z to view detailed technical specifications.
No datasheet is available for this part.