
Fischer Elektronik TF3/2 technical specifications.
| Color | Beige |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | PTFE |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 10.9mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik TF3/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
