
Fischer Elektronik TF53 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Insulation Material | PTFE |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TF |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik TF53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
