
Fischer Elektronik TF56 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik TF56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.