Fischer Elektronik TFP312 technical specifications.
| Body Depth | 3mm |
| Height | 128mm |
| Mount | Front |
| Reach SVHC Compliant | No |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik TFP312 to view detailed technical specifications.
No datasheet is available for this part.