PART FRONT PANELS; Panel Material:-; Body Colour:Transparent; For Use With:19 Front Panels and Racks; External Height - Imperial:0.67; External Height - Metric:17mm; External Width - Imperial:2.01; External Width - Metric:51mm; SVHC:No SVHC (16-Dec-2013); Body Depth:17mm; Body Material:Aluminium; External Depth:17mm; External Height:128mm; External Width:51mm
MountingPanel
Quick Jump:
Technical Specifications
Fischer Elektronik TFPKGVS1310 technical specifications.
General
Body Depth
17mm
Body Material
Aluminium
Height
128mm
Mount
Panel
Reach SVHC Compliant
No
Width
51mm
Compliance
RoHS
Compliant
Datasheet
Fischer Elektronik TFPKGVS1310 Datasheet
Download the complete datasheet for Fischer Elektronik TFPKGVS1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.