Fischer Elektronik THFM1 technical specifications.
| Package/Case | TO-218 |
| Material | Steel |
| Number of Elements | 1 |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik THFM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.