Fischer Elektronik THFM10 technical specifications.
| Package/Case | TO-218 |
| Material | Steel |
| Number of Elements | 10 |
| Width | 172.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik THFM10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.