Fischer Elektronik THFU3 technical specifications.
| Package/Case | TO-218 |
| Material | Stainless Steel |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik THFU3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.