Fischer Elektronik VFL10G technical specifications.
| Contact Plating | Gold |
| Depth | 18.3mm |
| Gender | Female |
| Length | 10mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik VFL10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.