Thrml Mgmt Access Foil Green 0.32K/W 1.8W/m.K 2.5X10e11Ohm.cm Silicone
Fischer Elektronik WFK 18 technical specifications.
| Type | Foil |
| Density | 2.29g/cm3 |
| Volume Resistivity | 2.5X10e11Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 250°C |
Download the complete datasheet for Fischer Elektronik WFK 18 to view detailed technical specifications.
No datasheet is available for this part.