Thrml Mgmt Access Foil White 0.22K/W 2.5W/m.K 2.5X10e11Ohm.cm Silicone
Fischer Elektronik WFK 25 technical specifications.
| Type | Foil |
| Density | 2.33g/cm3 |
| Volume Resistivity | 2.5X10e11Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 250°C |
Download the complete datasheet for Fischer Elektronik WFK 25 to view detailed technical specifications.
No datasheet is available for this part.