Fischer Elektronik WLFT40443X43 technical specifications.
| Package/Case | 404 |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Material | Polyimide, Kapton |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Shape | Square |
| Thickness | 0.127mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik WLFT40443X43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.