Fischer Elektronik WLFT404D23 technical specifications.
| Diameter | 23mm |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Thickness | 0.127mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik WLFT404D23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.