
Fischer Elektronik WLPG02 technical specifications.
| Color | Black |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik WLPG02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
