Fischer Elektronik WLPG05 technical specifications.
| Color | Black |
| Material | Graphite |
| Max Operating Temperature | 320°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resistance | 10000000R |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik WLPG05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.