Fischer Elektronik WLPK 10 technical specifications.
| Package/Case | Ceramic |
| Color | Silver |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik WLPK 10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.