
Fischer Elektronik WLPK 5 technical specifications.
| Color | Silver |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik WLPK 5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.