Thrml Mgmt Access Thermal Insulator 0.108W/m.K Foam
Fischer Elektronik WSF 32 technical specifications.
| Type | Thermal Insulator |
| Pressure | 18psi |
| Density | 1.118g/cm3 |
| Tensile Strength | 120psi |
| Min Operating Temperature | -62°C |
| Max Operating Temperature | 205°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik WSF 32 to view detailed technical specifications.
No datasheet is available for this part.