
Fischer Fixings Steel Wall Plug 45132 M10, fixing hole diameter 10mm, length 69mm
Fischer Fixings 45132 technical specifications.
| Length | 69mm |
| Material | Steel |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Fischer Fixings 45132 to view detailed technical specifications.
No datasheet is available for this part.
