Fischer 102.1947 technical specifications.
| Body Material | Rubber |
| Package/Case | Metal |
| Color | Natural |
| Finish | Chrome |
| Gender | Male |
| Material | Brass |
| Ratings | IP68 |
| Series | 102 |
| RoHS | Compliant |
Download the complete datasheet for Fischer 102.1947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.