Fischer 102.785 technical specifications.
| Color | Black |
| Material | ELASTOMER |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Diameter | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer 102.785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
