Fischer 104.714 technical specifications.
| Body Material | Brass |
| Package/Case | 104 |
| Color | Natural |
| Finish | Chrome |
| Gender | Male |
| Material | Brass |
| Ratings | IP68 |
| Series | 104 |
| RoHS | Compliant |
Download the complete datasheet for Fischer 104.714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.