
Fischer 104.862 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Material | TPE |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer 104.862 to view detailed technical specifications.
No datasheet is available for this part.
