This Fischer D 104 A055-130 connector features a circular design with 9 contacts and a straight body orientation. It is a panel mount connector with a termination method of solder and a contact gender of SKT/RCP. The connector has a maximum current rating of 12A/6A and is designed for use in general applications.
Fischer D 104 A055-130 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 12/6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer D 104 A055-130 to view detailed technical specifications.
No datasheet is available for this part.