Fischer DBEE102A053-130 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer DBEE102A053-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
