This Fischer DBPE 102 A053-149 is a 4-pin panel mount circular connector with a straight body orientation and 14mm diameter. It has a maximum current rating of 5.5A and operates within a temperature range of -25 to 135°C. The connector features a termination method of solder and a termination gender of RCP. It is designed for panel mounting and has a product length of 20mm.
Fischer DBPE 102 A053-149 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 14 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 135°C |
| Gender | RCP |
| Max Current Rating | 5.5A |
| Cage Code | S3345 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer DBPE 102 A053-149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.