This Fischer DEE 102 A053-130+ connector features a circular design with 4 SKT contacts and 4 RCP terminals. It is rated for a maximum current of 5.5A and operates within a temperature range of -25°C to 135°C. The connector is panel mountable and suitable for general use.
Fischer DEE 102 A053-130+ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 135°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer DEE 102 A053-130+ to view detailed technical specifications.
No datasheet is available for this part.