Fischer DEE 105 A054-130 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 33 |
| Product Diameter (mm) | 27 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Gender | RCP |
| Max Current Rating | 25/7A |
| Cage Code | S3345 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer DEE 105 A054-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.