Fischer DEE104A055-130+104.550 technical specifications.
| Package/Case | 104 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Female |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | 104 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fischer DEE104A055-130+104.550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.