Fischer DEU104A086-130 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mating Cycles | 10000 |
| Number of Contacts | 16 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer DEU104A086-130 to view detailed technical specifications.
No datasheet is available for this part.