Fischer FK 21 1/32MI technical specifications.
| Product Length (mm) | 18 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 8 |
| Type | Passive |
| Device Cooled | SOT-32 |
| Attachment Method | Mounting Hole |
| Cage Code | S3345 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer FK 21 1/32MI to view detailed technical specifications.
No datasheet is available for this part.