This Fischer S 105 A104-130+ connector features a circular design with 13 contacts, a straight body orientation, and a solder termination method. It is rated for a maximum current of 14 amps and has a single port. The connector is designed for cable mount applications.
Fischer S 105 A104-130+ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 14/1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer S 105 A104-130+ to view detailed technical specifications.
No datasheet is available for this part.