Fischer S103A056-130+ technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Material | Brass |
| Contact Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer S103A056-130+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.