Fischer SK04-75SSR1 technical specifications.
| Product Depth (mm) | 50 |
| Product Height (mm) | 8.5 |
| Type | Passive |
| Material | Stainless Steel |
| Attachment Method | Clip |
| Finish | Clear Anodized |
| Cage Code | S3345 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer SK04-75SSR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.