Conn M12 Circular M 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Fischer UP01WL11 M012S technical specifications.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VAC |
| Max Current Rating | 4.2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer UP01WL11 M012S to view detailed technical specifications.
No datasheet is available for this part.