Fitok Group 15BSS-FH4-1 technical specifications.
| Maximum Operating Pressure | 15000psi |
| Actuation Type | Mechanical |
| Connection Type | Tube Fitting |
| Number of Ports | 2 |
| Port Size | 0.25in |
| Handle Style | Lever |
| Flow Coefficient | 0.26Cv |
| Lubrication | Lubricated |
| Body Material | Stainless Steel |
| Seat Material | Polyetheretherketone |
| Ball Material | Stainless Steel |
| Stem Material | Stainless Steel |
| Handle Material | Stainless Steel |
| Min Operating Temperature | -17°C |
| Max Operating Temperature | 204°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fitok Group 15BSS-FH4-1 to view detailed technical specifications.
No datasheet is available for this part.