Fitok Group BRSS-FL5-05 technical specifications.
| Maximum Operating Pressure | 1000psig |
| Media | Air|Nitrogen |
| Actuation Type | Mechanical |
| Connection Type | Tube Fitting |
| Number of Ports | 2 |
| Port Size | 0.313in |
| Handle Style | Lever |
| Flow Coefficient | 1.25Cv |
| Body Material | Stainless Steel|Aluminum |
| Seat Material | Polytetrafluoroethylene |
| Ball Material | Stainless Steel |
| Stem Material | Stainless Steel |
| Handle Material | Stainless Steel|Aluminum |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 232°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fitok Group BRSS-FL5-05 to view detailed technical specifications.
No datasheet is available for this part.