Fitok Group BVSS-FRP2-04 technical specifications.
| Maximum Operating Pressure | 6000psig |
| Media | Air|Nitrogen |
| Actuation Type | Mechanical |
| Connection Type | Tube Fitting |
| Number of Ports | 2 |
| Port Size | 0.125in |
| Handle Style | Lever |
| Flow Coefficient | 0.93Cv |
| Lubrication | Lubricated |
| Seat Material | Polytetrafluoroethylene|Polyether Etherketone|Polychlorotrifluoroethylene |
| Ball Material | Stainless Steel |
| Stem Material | Stainless Steel |
| Handle Material | Nylon|Aluminum |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 232°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fitok Group BVSS-FRP2-04 to view detailed technical specifications.
No datasheet is available for this part.