Fivistop 2020VE18-60 technical specifications.
| Height | 20mm |
| Mount | External |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | No |
| Weight | 14g |
| RoHS | Not Compliant |
Download the complete datasheet for Fivistop 2020VE18-60 to view detailed technical specifications.
No datasheet is available for this part.