Fivistop 2515VV18-45 technical specifications.
| Height | 15mm |
| Outside Diameter | 25mm |
| Reach SVHC Compliant | No |
| Weight | 24g |
| RoHS | Not Compliant |
Download the complete datasheet for Fivistop 2515VV18-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
