Fivistop 2525VV18-45 technical specifications.
| Height | 25mm |
| Outside Diameter | 25mm |
| Reach SVHC Compliant | No |
| Weight | 29g |
| RoHS | Compliant |
Download the complete datasheet for Fivistop 2525VV18-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.