Fivistop 3025VD20-45 technical specifications.
| Height | 25mm |
| Mount | External |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | No |
| Weight | 43g |
| RoHS | Not Compliant |
Download the complete datasheet for Fivistop 3025VD20-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
