Fivistop 4040VV25-60 technical specifications.
| Height | 40mm |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | No |
| Weight | 120g |
| RoHS | Not Compliant |
Download the complete datasheet for Fivistop 4040VV25-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.