Fivistop 5021DE10-60 technical specifications.
| Height | 21mm |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| Weight | 87g |
| RoHS | Compliant |
Download the complete datasheet for Fivistop 5021DE10-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
