Fivistop 5035VD25-45 technical specifications.
| Height | 35mm |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| Weight | 158g |
| RoHS | Not Compliant |
Download the complete datasheet for Fivistop 5035VD25-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.